Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Toote ülevaade
The TP 12 is a 16mm large Component Pre-Forming Tool designed to work on miniature components. Simple to use hand operated component performing tool for precise 90° bending of leads from circuit board components such as resistors and diodes. Pointers enable fast and accurate setting of pitch by alignment with PC8 holes.
- Pitch is easily adjusted via a thumbwheel on the tool
Rakendused
Maintenance & Repair, Consumer Electronics
Tehnilised andmed
Pre-Forming Tool Type
Lead
Product Range
-
Bend Length Max
16mm
SVHC
No SVHC (17-Dec-2014)
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
Tariifi nr:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.24