Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 38 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
3000+ | 0,447 € |
9000+ | 0,391 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 3000
Mitmekordne: 3000
1 341,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaDIODES INC.
Tootja toote nrZXMS6004FFTA
Tellimiskood4318406
Tehniliste andmete leht
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2A
Drain Source On State Resistance0.5ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
ZXMS6004FFTA is an INTELLIFET™ N-channel self protected enhancement mode MOSFET with logic level input. It integrates over-temperature, over-current, overvoltage (active clamp) and ESD protected logic level functionality. The ZXMS6004FF is ideal as a general purpose switch driven from 3.3V or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough. Suited for loads with a high in-rush current such as lamps and motors.
- Low input current, compact high power dissipation
- Logic-level input, short-circuit protection with auto start
- Overvoltage protection, over-current protection
- Thermal shutdown with auto start
- Continuous drain source voltage of 60V
- On-state resistance of 500mohm
- Nominal load current (VIN = 5V) of 1.3A
- Clamping energy of 90mJ
- High continuous current rating
- 3 pin SOT23F package, operating temperature range from -40 to +150°C
Tehnilised andmed
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
5V
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000012
Toote jälitatavus