Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
3000+ | 0,148 € |
9000+ | 0,147 € |
Tooteteave
Toote ülevaade
AP2553W6-7 is a single-channel precision adjustable current-limited switch optimized for applications that require precision current limiting, or to provide up to 2.1A of continuous load current during heavy loads/short circuits. This device offers a programmable current-limit threshold between 75mA and 2.36A (Typ.) via an external resistor. The rise and fall times are controlled to minimize current surges during turn-on/off. This device has a fast short-circuit response time for improved overall system robustness. It provides a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuits, offering reverse current blocking and limiting, overcurrent, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout functionality. The application includes set-top boxes, LCD TVs and monitors, residential gateways, laptops, desktops, servers, e-readers, printers, docking, stations, HUBs.
- Reverse current blocking during shutdown and reverse current limiting during enable
- Operating voltage range from 2.7V to 5.5V, fault report (FAULT) with blanking time
- Over-current, output over-voltage and thermal protection, ESD protection: 2kV HBM, 500V CDM
- UL recognized, file number E322375, Vol. 1, 1IEC60950-1 CB scheme certified
- Input shutdown current is 1µA maximum at (VIN = 5.5V, disabled, OUT = open)
- Input quiescent current is 100µA typical at (VIN = 5.5V, enabled, OUT = open, RLIM = 20Kohm)
- Reverse leakage current is 1µA typical at (disabled, VIN = 0V, VOUT = 5.5V, IREV at VIN)
- Output turn-on rise time is 1.1ms typical at (VIN = 5.5V, CL = 1µF, RLOAD = 100 ohm)
- High enable active, output current limits (output fault condition)
- Operating temperature range from -40°C to +85°C, SOT26 package
Tehnilised andmed
High Side
5.5V
0.07ohm
6Pins
Active High
-40°C
-
No SVHC (27-Jun-2024)
SOT-26
1Channels
2.365A
SOT-26
Yes
1Outputs
85°C
-
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat