Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaDINO-LITE
Tootja toote nrAM7023
Tellimiskood2098876
Tehniliste andmete leht
Magnification-
Working Distance-
Camera Type5 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Toote ülevaade
The AM7023 is a range of Digital Eyepiece Cameras with possible to replace the ocular (eyepiece) of regular microscopes with which turns the regular microscope into a digital microscope. It has a 5megapixel sensor for crystal clear images. Because of the very high resolution, eyepiece camera is the ideal solution for displaying microscopic images on large screens or using the microscopic images for printing, connects via USB to your PC and fits into 23mm oculars. The DinoCapture software is bundled with the product.
- USB-2 high speed USB transmission interface
- Aluminium housing
- Up to 30 frames per second, 15FPS at 1.3M Video frame rating
Rakendused
Maintenance & Repair
Tehnilised andmed
Magnification
-
Working Distance
-
Product Range
-
For Use With
Windows 2000/XP, Vista, Windows 7 and MAC X Computers
Camera Type
5 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90119090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.35