Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaDINO-LITE
Tootja toote nr413MTL-Y
Tellimiskood1699827
Tehniliste andmete leht
Magnification10x to 20x, 20x to 92x
For Use WithTechnical Teleconferences, Research & Science
Working Distance144mm
Camera Type-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatiivid tootele 413MTL-Y
Leiti 2 toodet
Toote ülevaade
Studied and designed for a professional use, Dino-Lite 413MTL-Y is a very compact microscope product which allows the users all high standard shootings (pictures and videos) even in real time and has a zoom feature. Measurements features such as lines, angles, diameters and radius, calibration as well are available. This unique microscope is sold with Professional rack AM36B which allows fixation in 360° of x-y-z position.
- Quality control in industrial fields
- After-Sales Services
- Technical teleconferences
- Research and science
Tehnilised andmed
Magnification
10x to 20x, 20x to 92x
Working Distance
144mm
Product Range
-
For Use With
Technical Teleconferences, Research & Science
Camera Type
-
SVHC
No SVHC (10-Jun-2022)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90119090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.8