Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaDIGITRON
Tootja toote nr2021P
Tellimiskood3003360
Tootevalik2000 Series
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaDIGITRON
Tootja toote nr2021P
Tellimiskood3003360
Tootevalik2000 Series
Tehniliste andmete leht
Pressure Measuring Range0mbar to 130mbar
Resolution (in H2O)-
Accuracy0.15%
Response Time12min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2000 Series
SVHCNo SVHC (17-Jan-2023)
Alternatiivid tootele 2021P
Leiti 1 toodet
Toote ülevaade
The 2000 Series of pressure instruments offer a wide range of hand-held manometers. Easy to operate, reliable and built to last, the 2000 Series has been developed in order to meet the performance and cost demands of today's markets.
- Pressure range of 130mbar and 750mbar over range
- Logging and leak testing
- Autoranging displays for precise readings
- Selectable auto switch-off
- 2 year warranty
- Overrange protection
- IP67 (1m depth for 30 mins) BSI Cert 229/000132
- Negative and positive reading
- Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
Rakendused
Sensing & Instrumentation, Test & Measurement
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Pressure Measuring Range
0mbar to 130mbar
Accuracy
0.15%
Operating Temperature Min
0°C
Product Range
2000 Series
Resolution (in H2O)
-
Response Time
12min
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2023)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90262020
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Jan-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.325