Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaDFX
Tootja toote nrS107
Tellimiskood1639154
Tehniliste andmete leht
Light ColourWhite
Lumen Output-
Power Rating6W
Supply Voltage230VAC
Light Bar Length420mm
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The S107 is a PLANETSAVER® ultra-slim linkable LED Strip Light features low-profile and low power consumption. It is available as a direct replacement for existing T4 fluorescent lighting design. It has an output socket, allowing multiple LED strip to be daisy chained together to form one long continuous chain of light. LED strip light has an integral switch so that individual lamp can be switched off independently. Ideal applications for under-shelf retail lighting, refrigeration illumination, back-bar chiller cabinets, kitchen pelmets and cabinets.
- Affordable
- Reliable
- Longer life than low energy lamps
- Lights up instantly at full brightness
- Directly linkable and easy to install with mounting clips
- Internal fuse protection
- Runs cool
- Does not contain mercury or produce UV
Rakendused
LED Lighting, Lighting
Tehnilised andmed
Light Colour
White
Power Rating
6W
Light Bar Length
420mm
Product Range
-
Lumen Output
-
Supply Voltage
230VAC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.19