Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaDEWALT WORKWEAR
Tootja toote nrTITANIUM BLACK 8
Tellimiskood4222621
TootevalikDeWalt Workwear - Titanium Safety Boots
Teise nimegaGTIN UPC EAN: 5055160041627
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaDEWALT WORKWEAR
Tootja toote nrTITANIUM BLACK 8
Tellimiskood4222621
TootevalikDeWalt Workwear - Titanium Safety Boots
Teise nimegaGTIN UPC EAN: 5055160041627
Tehniliste andmete leht
GenderMale
Safety CategoryS3
Shoe Size US9
Shoe Size UK8
Shoe Size Euro42
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeSteel Toe and Light Composite Midsole
Upper MaterialLeather
Product RangeDeWalt Workwear - Titanium Safety Boots
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Toote ülevaade
The DeWalt Titanium safety work boot has a waterproof and breathable membrane inner lining and PU comfort insole for dry, comfortable all day wear. The padded tongue and collar provide increased comfort.
- A high quality waterproof safety boot from DeWalt
- Full grain nubuck leather upper
- Fully Waterproof Leather Upper with Hydroguard Lining
- Padded tongue and collar for added comfort
- Steel toe cap protection and steel midsole protection
- PU comfort insole
- TPU dual density outsole
- Safety Rating: S3WR SRA
Tehnilised andmed
Gender
Male
Shoe Size US
9
Shoe Size Euro
42
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
Boric acid (14-Jun-2023)
Safety Category
S3
Shoe Size UK
8
Shoe Colour
Black
Outer Sole Type
Steel Toe and Light Composite Midsole
Product Range
DeWalt Workwear - Titanium Safety Boots
Age Group
Adult
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:Boric acid (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2.22