Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaDESCO
Tootja toote nr19494
Tellimiskood4335725
Tehniliste andmete leht
Product Range-
SVHCNo SVHC (08-Jul-2021)
Toote ülevaade
19494 is a portable charged plate monitor (CPM). It is a handheld meter designed to check the offset voltage and discharge times of air ionizers per ANSI/ESD SP3.3 and ESD TR53. The meter’s integrated timer measures decay rates from ±1000V to ±100V to determine the ionizers’ ability to neutralize both positive and negative electrostatic charges within the coverage area. The 180-degree rotary head with 2.75ʺ x 1.25ʺ plate allows the operator to read the display at various angles. The portable charged plate monitor is calibrated to NIST standards.
- Handheld meter for measuring offset voltage and discharge times of air ionizers
- Timer for decay rates from ±1000V to ±100V
- 180 degree rotary head with 2.75” x 1.25” plate
- Zero point adjustment button ensures measurement accuracy and repeatability
- Powered by 2 AA batteries
Sisukord
1 x portable charged plate monitor, 1 x soft case, 1 x wrist lanyard, 1 x ground cord(19499), 2 x AA alkaline batteries.
Tehnilised andmed
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (08-Jul-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.46