Tooteteave
Toote ülevaade
The J6100G is an Earth Bonding Point Plug with 1 x 4mm and 2 x 10mm press stud. It is designed to provide a safe effective and easy to use earthing point in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA. Thus each element is held at a common potential, namely earth. The normal earth contact is linked via individual 1MΩ resistors rated at 1W to each connector on the front of the plug. In the event of a workstation element becoming live the resistor will limit the fault current to less than 0.3mA at 240V supply.
- 0.95 to 1.05MΩ Connector to earth pin resistance
- 2MΩ Connector to connector resistance (approximately)
Rakendused
Safety
Tehnilised andmed
1Mohm
-
-
3
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat