Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 14 nädal(at)
Kogus | |
---|---|
1+ | 172,850 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
172,85 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaDESCO EUROPE / VERMASON
Tootja toote nr225221
Tellimiskood3806688
Tehniliste andmete leht
Product TypePortable Wrist Strap Tester
Product Range-
SVHCTo Be Advised
Toote ülevaade
225221 portable wrist strap tester is a battery operated "on demand" wrist strap tester. When the wearer of a wrist strap plugs in their coiled cord and touches the metallic surface of the Wrist Strap Tester, a path for current flow is completed from the wearer's skin, through the wrist strap. This action will cause the green "test good" LED to illuminate as long as the resistance of the circuit path is between 750 kilohms and 35 megohms.
- For use with single wire wrist straps per ESD TR53
- Test results include fail low, pass and fail high
- Test can be performed during normal use at the workstation
- Provided with calibration to NIST traceable standards
Sisukord
Wrist strap tester, 1 x 9V alkaline battery, 1 x hook and loop fastener Strip, 1 x certificate of calibration.
Tehnilised andmed
Product Type
Portable Wrist Strap Tester
SVHC
To Be Advised
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.05