Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaDELTRON ENCLOSURES
Tootja toote nr487-130806E-66
Tellimiskood2352198
Tootevalik487
Teise nimegaGTIN UPC EAN: 5056414505230
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaDELTRON ENCLOSURES
Tootja toote nr487-130806E-66
Tellimiskood2352198
Tootevalik487
Teise nimegaGTIN UPC EAN: 5056414505230
Tehniliste andmete leht
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product Range487
ConfigurableNo
Alternatiivid tootele 487-130806E-66
Leiti 2 toodet
Toote ülevaade
The 487-130806E-66 is a Heavy-duty Enclosure made of die-cast aluminium with powder-coated black finish. This enclosure is ideal for industrial applications where a robust box with ingress protection is a priority in the design process. The lid has four locating lugs which ensures that the contact between the lid and base is always uniform. This is supplied with DIN rail stand-offs and multiple DIN rails. Internal earth points both in the lid and the base allow for the fitting of an earth link.
- Silicone seal rated
Rakendused
Industrial, Logistics, Security
Tehnilised andmed
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
130mm
Body Colour
Black
External Height - Imperial
2.36"
External Depth - Imperial
5.12"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
487
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Portugal
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Portugal
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.55