Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSENSATA / CYNERGY3
Tootja toote nrRSF54H100RC
Tellimiskood1877538
TootevalikRSF50 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaSENSATA / CYNERGY3
Tootja toote nrRSF54H100RC
Tellimiskood1877538
TootevalikRSF50 Series
Tehniliste andmete leht
Operating Pressure Max-
Product RangeRSF50 Series
Toote ülevaade
The RSF50 series compact vertical Float Switch with a single switch point. Mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. These can be manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
- Available in Nylon, polypropylene or PPS
- 25VA and 100VA versions
- WRAS approved versions available
Rakendused
Sensing & Instrumentation, Consumer Electronics
Tehnilised andmed
Operating Pressure Max
-
Product Range
RSF50 Series
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
Tariifi nr:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.04