Prindi leht
SDM300G-48-U-P219
AC/DC Power Supply, Medical, 1 Output, 300 W, 48 VDC, 6.25 A
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCUI
Tootja toote nrSDM300G-48-U-P219
Tellimiskood4035712
TootevalikSDM300G-U Series
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 23 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 272,950 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
272,95 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaCUI
Tootja toote nrSDM300G-48-U-P219
Tellimiskood4035712
TootevalikSDM300G-U Series
Tehniliste andmete leht
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 148VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Rectangular
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSDM300G-U Series
Plug TypeIEC 60320 C14
SVHCLead (21-Jan-2025)
Toote ülevaade
SDM300G-U series medical grade desktop AC to DC power supply with C14 inlet certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. Featuring compact size and Level VI efficiency, this medical power supply utilizes GaN technology and are a continuation of CUI's initiative to provide customers with global solutions for medical equipment.
- Compact size three prong (C14) AC to DC desktop adapter with GaN technology
- 48V output voltage, 6.25A maximum output current, 300W maximum output power
- Universal input (90 to 264VAC)
- Single regulated output
- Overvoltage, overcurrent, overtemperature and short circuit protections
- UL/cUL (60601), TUV approved
- Level VI efficiency, power factor correction
- AC inlet type is IEC320/C14
- No input cable
- Operating temperature range from -20°C to 40°C, dimension is 183mm (L) x 85mm (W) x 35mm (H)
Tehnilised andmed
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDM300G-U Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
6 Pin Rectangular
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Lead (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.1