Prindi leht
PYBE30-Q24-D15H
Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 15 V, 1 A
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCUI
Tootja toote nrPYBE30-Q24-D15H
Tellimiskood4220647
TootevalikPYBE30 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaCUI
Tootja toote nrPYBE30-Q24-D15H
Tellimiskood4220647
TootevalikPYBE30 Series
Tehniliste andmete leht
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-15V
Output Current - Output 2-1A
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width26.2mm
Height16.5mm
Depth51.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePYBE30 Series
SVHCBoric acid (14-Jun-2023)
Toote ülevaade
PYBE30-Q24-D15H is a PYBE30 series high-efficiency isolated DC to DC converter packaged in an industry standard footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also come standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.
- 9VDC to 36VDC input voltage range (24VDC typical), dual regulated outputs
- ±15VDC output voltage, ±1000mA maximum output current, 30W maximum output power
- With heatsink, 89% typical efficiency
- Industry standard pin-out, 1500VDC isolation
- Overvoltage protection, overcurrent protection and continuous short circuit protection
- Certified to 62368-1: EN, BS EN and 60950: UL
- Typical switching frequency is 300KHz PWM mode)
- Aluminium alloy case material
- Board mounting style
- Dimension is 51.40 x 26.20 x 16.50mm
Tehnilised andmed
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
-1A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
16.5mm
Input Voltage DC Min
9V
Product Range
PYBE30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
26.2mm
Depth
51.4mm
Input Voltage DC Max
36V
SVHC
Boric acid (14-Jun-2023)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Boric acid (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.037