Prindi leht
PSK-20F-5
AC/DC PCB Mount Power Supply (PSU), ITE, Industrial & Household, 1 Output, 20 W, 5 VDC, 4 A
Pilt on illustreeriv. Lugege toote kirjeldust.
105 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 33,970 € |
5+ | 20,910 € |
10+ | 18,970 € |
20+ | 16,310 € |
50+ | 15,980 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
33,97 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaCUI
Tootja toote nrPSK-20F-5
Tellimiskood4335640
TootevalikPSK-20F Series
Tehniliste andmete leht
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width27.2mm
Height24mm
Depth52.4mm
Product RangePSK-20F Series
SVHCNo SVHC (14-Jun-2023)
Alternatiivid tootele PSK-20F-5
Leiti 1 toodet
Toote ülevaade
PSK-20F-5 is a PSK-20F series, internal encapsulated AC-DC power supply housed in a compact, board-mount package. It is designed to meet IEC/EN 60335. It is UL/EN/IEC 62368-1 certified. It features output short circuit/over voltage/current protection. This single-output, encapsulated module features a wide 85 to 305VAC input voltage range, and a wide operating temperature range from -40 to 85°C, making it ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.
- OVC III (meets EN 62477-1), CISPR32/EN55032 Class B
- 5VDC output voltage, 4A maximum output current
- 20.0W maximum output power, 150mVp-p maximum ripple and noise
- 86% typical efficiency, frequency is 63Hz maximum
- Switching frequency is 70KHz typical, temperature coefficient is ±0.02%/°C typical
- Line regulation is ±0.5% typical, load regulation is ±1.0% typical
- Continuous, auto recovery, hiccup, short circuit protection
- isolation voltage is 4,200Vac minimum, over current protection is 120% typical
- Case material is black plastic, flame-retardant and heat-resistant (UL94V-0)
- Dimension is 52.40 x 27.20 x 24mm
Tehnilised andmed
Power Supply Applications
ITE, Industrial & Household
Output Power Max
20W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-20F Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.2mm
Depth
52.4mm
SVHC
No SVHC (14-Jun-2023)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.055