Prindi leht
P7806-2000R-S
DC/DC Converter, ITE, 1 Output, 13 W, 6.5 V, 2 A, P78-2000R-S Series
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCUI
Tootja toote nrP7806-2000R-S
Tellimiskood4220678
TootevalikP78-2000R-S Series
Tehniliste andmete leht
79 Laos
Vajate rohkem?
.
.
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
Saadaval, kuni laos jätkub
| Kogus | |
|---|---|
| 1+ | 4,740 € |
| 5+ | 4,560 € |
| 10+ | 4,500 € |
| 50+ | 4,340 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
4,74 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaCUI
Tootja toote nrP7806-2000R-S
Tellimiskood4220678
TootevalikP78-2000R-S Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13W
Output Voltage Nom6.5V
Output Current Max2A
Product RangeP78-2000R-S Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min10V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatiivid tootele P7806-2000R-S
Leiti 1 toodet
Toote ülevaade
P7806-2000R-S is a P78-2000R-S series, compact, encapsulated, non-isolated DC to DC converter. It offers 2A of output current, 36VDC maximum input and is designed to offer high-performance alternatives to linear regulators. Utilizing switching technology, this series is footprint compatible with LM78XX three-terminal linear regulators. Featuring 36VDC max input range, the P78-2000R-S DC switching regulator series is extremely efficient and does not require a heat sink, and comes with a right-angle bent pin, making it ideal for applications where board space is at a premium.
- Wide input voltage range from 10VDC to 36VDC (24VDC typical)
- 6.5VDC output voltage, 13W maximum output power, 92% maximum efficiency
- No-load input current as low as 0.1mA
- Designed to meet EN/BS EN 62368
- SIP mounting style
- 400KHz switching frequency at nominal input, full load
- Continuous, auto recovery short circuit protection
- Operating temperature range from -40°C to 85°C
- Black plastic, flame retardant and heat resistant (UL94-V0) case material
- Dimensions is 17.50 x 11.50 x 9mm
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
13W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
P78-2000R-S Series
Input Voltage DC Min
10V
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0038