Prindi leht
P7803-500
DC/DC Converter, ITE, 1 Output, 1.65 W, 3.3 V, 500 mA, P78-500 Series
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaCUI
Tootja toote nrP7803-500
Tellimiskood3995652
TootevalikP78-500 Series
Tehniliste andmete leht
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeP78-500 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max90V
SVHCBoric acid (14-Jun-2023)
Toote ülevaade
P78-500, 3 pin SIP non-isolated DC-DC converter series is designed to offer high performance alternatives to linear regulators. This switching regulator features a 10:1 wide input range, Level VI efficiency, and EN/IEC 62368 certification, the series is also footprint compatible with LM78XX model regulators. Suited for both consumer and industrial use, the P78-500 series is ideal for applications where board space is at a premium and energy efficiency is a concern.
- Straight pin mounting
- Output voltage of 3.3VDC, maximum output current of 500mA, output power of 1.65W
- Efficiency of 69% (Vin minimum), 82% (Vin maximum)
- Flame retardant and heat resistant (UL94-V0) black plastic case material
- Operating temperature range from -40 to +85°C
- No-load input current as low as 1.5mA
- Natural convection cooling, ultra-wide input voltage range
- Continuous, auto recovery short circuit protection
- Safety approvals UL/cUL, EN/IEC 62368
- Overall dimension is 17.5mm x 11.5mm x 9mm
Tehnilised andmed
Power Supply Applications
ITE
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
P78-500 Series
Input Voltage DC Min
9V
SVHC
Boric acid (14-Jun-2023)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sudan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Boric acid (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.004