Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCREE LED
Tootja toote nrMTGEZW-01-0000-0B00E027F
Tellimiskood1888083
TootevalikXLamp MT-G EasyWhite
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaCREE LED
Tootja toote nrMTGEZW-01-0000-0B00E027F
Tellimiskood1888083
TootevalikXLamp MT-G EasyWhite
Tehniliste andmete leht
COB ColourWarm White
Colour Rendering Index Max80
Power Rating25W
Luminous Flux @ Test480lm
Forward Current @ Test1.1A
Viewing Angle120°
Forward Voltage VF Typ5.6V
Nominal CCT (K)2700 K
COB Length8.9mm
COB Width8.9mm
Opto Case Style3535
Lumens / Watt @ Current Test114lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.85mm
Product RangeXLamp MT-G EasyWhite
Tehnilised andmed
COB Colour
Warm White
Power Rating
25W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
5.6V
COB Length
8.9mm
Opto Case Style
3535
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MT-G EasyWhite
Colour Rendering Index Max
80
Luminous Flux @ Test
480lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
8.9mm
Lumens / Watt @ Current Test
114lm/W
Lens Type
-
Height
4.85mm
Tehnilised dokumendid (3)
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
Tariifi nr:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001