Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCREE LED
Tootja toote nrMCEEZW-A1-0000-0000H030H
Tellimiskood1846613
TootevalikXLamp MC-E EasyWhite
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaCREE LED
Tootja toote nrMCEEZW-A1-0000-0000H030H
Tellimiskood1846613
TootevalikXLamp MC-E EasyWhite
Tehniliste andmete leht
COB ColourWarm White
Colour Rendering Index Max80
Power Rating9.5W
Luminous Flux @ Test320lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ3.2V
Nominal CCT (K)3000 K
COB Length7mm
COB Width7.5mm
Opto Case StyleSMD-8, Gull Wing, Exposed Pad
Lumens / Watt @ Current Test99lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.48mm
Product RangeXLamp MC-E EasyWhite
Tehnilised andmed
COB Colour
Warm White
Power Rating
9.5W
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.2V
COB Length
7mm
Opto Case Style
SMD-8, Gull Wing, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MC-E EasyWhite
Colour Rendering Index Max
80
Luminous Flux @ Test
320lm
Viewing Angle
110°
Nominal CCT (K)
3000 K
COB Width
7.5mm
Lumens / Watt @ Current Test
99lm/W
Lens Type
-
Height
4.48mm
Tehnilised dokumendid (3)
Seotud tooted
Leiti 3 toodet
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
Tariifi nr:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0001