Prindi leht
Tooteteave
TootjaCREE LED
Tootja toote nrJQ5050AWT-00-0000-000C0HB340E
Tellimiskood2853296RL
TootevalikJ 5050
Tehniliste andmete leht
Product RangeJ 5050
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test535lm
CCT4000K
Forward Current If Max480mA
Forward Voltage @ Test9.3V
Forward Current @ Test400mA
Power Dissipation Pd4W
SVHCTo Be Advised
Toote ülevaade
J-Series LEDs extend Cree’s industry‑leading portfolio of lighting‑class LEDs to a broader set of applications. The J-Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable EMC package. The J-Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area and indoor directional lights.
Rakendused
LED Lighting
Tehnilised andmed
Product Range
J 5050
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
9.3V
Power Dissipation Pd
4W
LED Colour
Neutral White
Luminous Flux @ Test
535lm
Forward Current If Max
480mA
Forward Current @ Test
400mA
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002