Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrSLC1480-171MLD
Tellimiskood2288947RL
TootevalikSLC1480 Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrSLC1480-171MLD
Tellimiskood2288947RL
TootevalikSLC1480 Series
Tehniliste andmete leht
Inductance170nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeSLC1480 Series
DC Resistance Max210µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.95mm
Product Height8mm
Tehnilised andmed
Inductance
170nH
Inductor Construction
Shielded
Product Range
SLC1480 Series
Inductance Tolerance
± 20%
Product Width
12.95mm
RMS Current (Irms)
55A
Saturation Current (Isat)
80A
DC Resistance Max
210µohm
Product Length
13.46mm
Product Height
8mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00525