Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrSER8052-332MEB
Tellimiskood2343837
TootevalikSER80xx Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrSER8052-332MEB
Tellimiskood2343837
TootevalikSER80xx Series
Tehniliste andmete leht
Inductance3.2µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Saturation Current (Isat)9.02A
Product RangeSER80xx Series
Power Inductor Case8.8mm x 8.5mm x 5.2mm
DC Resistance Max0.01433ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
Tehnilised andmed
Inductance
3.2µH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
0.01433ohm
Product Length
8.8mm
Product Height
5.2mm
RMS Current (Irms)
6.25A
Saturation Current (Isat)
9.02A
Power Inductor Case
8.8mm x 8.5mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
8.5mm
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001