Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrSER8050-201MEB
Tellimiskood2343823
TootevalikSER80xx Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrSER8050-201MEB
Tellimiskood2343823
TootevalikSER80xx Series
Tehniliste andmete leht
Inductance200nH
RMS Current (Irms)12.89A
Inductor ConstructionShielded
Saturation Current (Isat)51.04A
Product RangeSER80xx Series
Power Inductor Case8.8mm x 8.5mm x 5mm
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
Tehnilised andmed
Inductance
200nH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
0.0025ohm
Product Length
8.8mm
Product Height
5mm
RMS Current (Irms)
12.89A
Saturation Current (Isat)
51.04A
Power Inductor Case
8.8mm x 8.5mm x 5mm
Inductance Tolerance
± 20%
Product Width
8.5mm
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001