Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrPFL1005-181MRW
Tellimiskood2288726
TootevalikPFL1005 Series
Teise nimegaPFL1005-181MRU
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrPFL1005-181MRW
Tellimiskood2288726
TootevalikPFL1005 Series
Teise nimegaPFL1005-181MRU
Tehniliste andmete leht
Inductance180nH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangePFL1005 Series
Power Inductor Case0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (27-Jun-2024)
Tehnilised andmed
Inductance
180nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
700mA
Power Inductor Case
0402 [1005 Metric]
DC Resistance Max
0.21ohm
Product Length
1.14mm
Product Height
0.71mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00007
Toote jälitatavus