Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrMOS6020-154MLB
Tellimiskood2288005RL
TootevalikMOS6020 Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrMOS6020-154MLB
Tellimiskood2288005RL
TootevalikMOS6020 Series
Tehniliste andmete leht
Inductance150µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeMOS6020 Series
DC Resistance Max1.28ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
Tehnilised andmed
Inductance
150µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
260mA
DC Resistance Max
1.28ohm
Product Length
6.8mm
Product Height
2.4mm
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00021