Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrLPZ4012-335MRB
Tellimiskood2476212
TootevalikLPZ Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrLPZ4012-335MRB
Tellimiskood2476212
TootevalikLPZ Series
Tehniliste andmete leht
Inductance3.3mH
RMS Current (Irms)65mA
Inductor ConstructionShielded
Saturation Current (Isat)74mA
Product RangeLPZ Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
DC Resistance Max65ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Tehnilised andmed
Inductance
3.3mH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
65ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
65mA
Saturation Current (Isat)
74mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3.9mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000064