Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nrLPS4018-105MRB
Tellimiskood2408125RL
TootevalikLPS4018 Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nrLPS4018-105MRB
Tellimiskood2408125RL
TootevalikLPS4018 Series
Tehniliste andmete leht
Inductance1mH
RMS Current (Irms)98mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLPS4018 Series
DC Resistance Max18ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
Tehnilised andmed
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPS4018 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
RMS Current (Irms)
98mA
Saturation Current (Isat)
110mA
DC Resistance Max
18ohm
Product Length
3.9mm
Product Height
1.7mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000064