Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nr1008LS-683XJLB
Tellimiskood2286863
Tootevalik1008LS Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nr1008LS-683XJLB
Tellimiskood2286863
Tootevalik1008LS Series
Tehniliste andmete leht
Inductance68µH
DC Resistance Max13.5ohm
Self Resonant Frequency5.7MHz
DC Current Rating145mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Tehnilised andmed
Inductance
68µH
Self Resonant Frequency
5.7MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
DC Resistance Max
13.5ohm
DC Current Rating
145mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000041