Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nr0603PS-392KLB
Tellimiskood2286325
Tootevalik0603PS Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nr0603PS-392KLB
Tellimiskood2286325
Tootevalik0603PS Series
Tehniliste andmete leht
Inductance3.9µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Power Inductor Case2.59mm x 2.08mm x 1.8mm
Product Range0603PS Series
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
Tehnilised andmed
Inductance
3.9µH
Inductor Construction
Shielded
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
DC Resistance Max
1ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
270mA
Product Range
0603PS Series
Inductance Tolerance
± 10%
Product Width
2.08mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000028