Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nr0603HP-11NXGLU
Tellimiskood2286145RL
Tootevalik0603HP Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nr0603HP-11NXGLU
Tellimiskood2286145RL
Tootevalik0603HP Series
Tehniliste andmete leht
Inductance11nH
DC Resistance Max0.058ohm
Self Resonant Frequency4.1GHz
DC Current Rating1.4A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
Tehnilised andmed
Inductance
11nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.09mm
DC Resistance Max
0.058ohm
DC Current Rating
1.4A
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000003
Toote jälitatavus