Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCOILCRAFT
Tootja toote nr0603CT-2N2XJLW
Tellimiskood2343717
Tootevalik0603CT Series
Tehniliste andmete leht
Tooteteave
TootjaCOILCRAFT
Tootja toote nr0603CT-2N2XJLW
Tellimiskood2343717
Tootevalik0603CT Series
Tehniliste andmete leht
Inductance2.2nH
DC Resistance Max0.046ohm
Self Resonant Frequency-
DC Current Rating1.6A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603CT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.63mm
Product Width0.84mm
Product Height0.61mm
Alternatiivid tootele 0603CT-2N2XJLW
Leiti 1 toodet
Tehnilised andmed
Inductance
2.2nH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
Product Range
0603CT Series
Inductor Construction
Unshielded
Product Length
1.63mm
Product Height
0.61mm
DC Resistance Max
0.046ohm
DC Current Rating
1.6A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.84mm
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000004
Toote jälitatavus