Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja toote nr192D1001
Tellimiskood1139529
Tehniliste andmete leht
Ei toodeta enam
Toote ülevaade
The 192D1001 is a green panel-mount LED Indicator for a 12mm mounting hole, manufactured with high brightness coloured diffused 8mm LED or lens. This LED or lens is fitted in high quality black chrome standard bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Rakendused
Industrial, Signalling
Sisukord
LED indicator, Fixing nut and Washer.
Tehnilised andmed
Operating Voltage
2.2VDC
Forward Current If
20mA
Product Range
-
Mounting Hole Dia
12mm
Luminous Intensity
40mcd
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.008