Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaCK TOOLS
Tootja toote nrT4454
Tellimiskood2094416
Tehniliste andmete leht
Product Range-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
The dual rotating mechanism means that four different locks can be brought into position. The body also houses a 5 mm square and a 1/4" bit holder, including a magnet. Lockings in detail: Square lock: 5, 6, 7-8 mm, Triangular Lock: 9 mm, Two-way key: 3-5 mm.
- Multi-purpose tool for locking systems of electric, gas and water enclosures
- As well for other technical installations in buildings such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.
- The dual rotating mechanism means that four different locks can be brought into position
- The body also houses a 5 mm square and a 1/4" bit holder, including a magnet
- Fittings: Square: 5 mm, Square: 6 mm, Square: 7-8 mm, Three-Square: 9 mm, Two-Way Key: 3-5 mm
Tehnilised andmed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.085