Kogus | |
---|---|
1+ | 38,150 € |
Tooteteave
Toote ülevaade
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 100% Waterproof and crackproof rubberised base
- Convenient detachable handle and padded shoulder strap for maximum comfort
- Roll-up cover
- Large internal storage area with 27 additional pockets and holders
- Roll-up cover
- 27 Pockets and holders
- External Dimensions (HxWxD): 390mm x 290mm x 300mm
- Internal Dimensions (HxWxD): 220mm x 240mm x 240mm
Tehnilised andmed
PET (Polyester)
290mm
-
440mm
490mm
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat