Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCITEC - TE CONNECTIVITY
Tootja toote nrCP16SH10IP06104F
Tellimiskood1227589
TootevalikCP16 Series
Teise nimega6-1676003-1, CP16 100KA 6X45 NUTS FITTED
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaCITEC - TE CONNECTIVITY
Tootja toote nrCP16SH10IP06104F
Tellimiskood1227589
TootevalikCP16 Series
Teise nimega6-1676003-1, CP16 100KA 6X45 NUTS FITTED
Tehniliste andmete leht
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeCP16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length45mm
Temperature Coefficient± 300ppm/°C
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length53mm
Product Width16mm
Product Height18mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The TE connectivity CP16S linear potentiometer are single gang, spindle operated carbon potentiometers. These low cost potentiometers are used where high insulation resistance and voltage proof are key requirements. The material used in body and spindle construction make it an ideal component for domestic appliances and control systems where safety is of prime importance.
- Single turn linear potentiometer
- Resistance value ranges from 100 ohm to 4.7Mohm
- Power rating of 0.2W at 40°C
- ±20%, ±10% and ±30% tolerance
- Temperature coefficient is ±300ppm/°C(<lt/> 100Kohm)
- High reliability and small versatile size
- Plastic and metal shaft styles
- Available in flatted and serrated shafts
- Operating temperature range -25°C to 70°C
Tehnilised andmed
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
45mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
53mm
Product Height
18mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
CP16 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 300ppm/°C
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (3)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sierra Leone
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sierra Leone
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0066