Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaCIRCUITCO
Tootja toote nrBEAGLEBONE DVI-D CAPE
Tellimiskood2075705
Tehniliste andmete leht
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit ContentsInterface Board
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
BEAGLEBONE DVI-D CAPE is designed to provide DVI-D interface for BeagleBone boards. This board features a standard HDMI connector, which can be connected to a DVI-D monitor using a HDMI to DVI-D cable. The video output of the BeagleBone DVI-D Cape is limited to 16bit so more pins at the expansion headers of BeagleBone can be available for other capes. The output resolution is hardcoded to 1024 x 768.
- 21 pins reserved for DVI-D interface
- 16bit colour output
- Two user LED
- HDMI connector for smaller size
- Cutbacks for beaglebone ethernet connector
Rakendused
Audio, Imaging, Video & Vision
Tehnilised andmed
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Interface Board
SVHC
No SVHC (17-Dec-2014)
Core Architecture
-
Silicon Core Number
-
For Use With
-
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.25