Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 610,000 € |
Tooteteave
Toote ülevaade
IP54 protected compact, lightweight and simple to use 1KV insulation tester offering greater comfort for user. It is suitable for use in industrial maintenance.
- 600V CAT IV safety rating
- Manual, lock and timer test modes
- 2 x 4,000cts + logarithmic bargraph display
- Magnetic stand for fixing the product
- Wide backlit screen with double digital display
- Powered by 6 x LR6 /AA batteries
Rakendused
Test & Measurement
Sisukord
Insulation tester, Carrying bag for hands-free use, 2 elbowed-straight safety leads (red and black) 1.50m long, One red crocodile clip, One black test probe, 6 x LR6 or AA batteries, Multilingual user’s manual on CD, Quick start-up guide, Multilingual safety datasheet.
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Pocket Megohmmeter
50kohm to 40Gohm
55°C
108mm
850g
No SVHC (16-Jul-2019)
250V, 500V, 1kV
-20°C
211mm
60mm
-
Tehnilised dokumendid (2)
Alternatiivid tootele P01140822
Leiti 2 toodet
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat