Prindi leht
HP20SCB.01100
Wire, Stranded, Hook Up, PTFE, Blue, 20 AWG, 0.597 mm², 328 ft
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaCARLISLEIT
Tootja toote nrHP20SCB.01100
Tellimiskood1423438
Tehniliste andmete leht
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge20AWG
Conductor Area CSA0.597mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.6mm
Approval Specification-
Product Range-
Alternatiivid tootele HP20SCB.01100
Leiti 1 toodet
Toote ülevaade
The HP20SCB.01100 is a 100m blue Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
- CPR: Not Yet Qualified
- 32.5Ω/km at 20°C Maximum conductor resistance
- 11A at 40°C Maximum long term current rating
- -75 to 190°C Temperature range
Rakendused
Aerospace, Defence, Military, Thermal Management, Industrial
Tehnilised andmed
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Blue
Conductor Area CSA
0.597mm²
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
1.6mm
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.98