Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaCAMDENBOSS
Tootja toote nrRE33133304
Tellimiskood1894756
Tehniliste andmete leht
External Height - Metric35mm
External Width - Metric110mm
External Depth - Metric185mm
External Height - Imperial1.38"
External Width - Imperial4.33"
External Depth - Imperial7.28"
Product Range-
Toote ülevaade
- Advanced snap-fit handheld enclosures – IP65 without screws
- Intelligent concept for faster installation utilising 4 rubberised corners for a snap-fit assemble
- Added security will be achieved by applying the retaining screws (not included)
- Internal screw pillars are moulded into cover and base for PCBs assembly (self-tapping screws)
- The EPDM gasket (not inlcuded) upgrades the standard IP62 protection class to IP65
- Enclosure moulded in high impact ABS (3mm wall thickness)
- Side elements made from Polypropylene coated with TPE
- Lid and base: ABS
- Rubber corners: TPE
- Rear battery opening
- Colour: Black
- Dimensions (H x W x D): 35 x 110 x 185
Märkused
Rubberised corners not included
Tehnilised andmed
External Height - Metric
35mm
External Depth - Metric
185mm
External Width - Imperial
4.33"
Product Range
-
External Width - Metric
110mm
External Height - Imperial
1.38"
External Depth - Imperial
7.28"
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.15