Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaCAMDENBOSS
Tootja toote nrCHDX8-224
Tellimiskood2845591
TootevalikX8
Tehniliste andmete leht
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric135mm
External Depth - Metric185mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial5.31"
External Depth - Imperial7.28"
Product RangeX8
SVHCNo SVHC (27-Jun-2024)
Alternatiivid tootele CHDX8-224
Leiti 1 toodet
Toote ülevaade
When it comes to housing your electronics, the X Series range never compromises on quality or protection. X8 Series feature hinged lids where repeated access to internal components is required. The padlock tab offers increased security with optional keyed latches that lock the enclosure shut. X8 types are ideal for control and measurement equipment as well as distribution boards. A dual door option is available for control panel applications.
- V0 material
- Heavy duty
Tehnilised andmed
Enclosure Type
Heavy Duty
External Height - Metric
100mm
External Depth - Metric
185mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
7.28"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
135mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
X8
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.5