Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaCAMDENBOSS
Tootja toote nrCHD771004
Tellimiskood2401461
Tootevalik7710 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaCAMDENBOSS
Tootja toote nrCHD771004
Tellimiskood2401461
Tootevalik7710 Series
Tehniliste andmete leht
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric132.5mm
External Width - Metric256mm
External Depth - Metric217mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial5.22"
External Width - Imperial10.08"
External Depth - Imperial8.54"
Product Range7710 Series
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
A wall mounted enclosure with transparent, hinged polycarbonate cover, designed to house electronic applications indoors or outdoors.
- Polycarbonate/ABS box
- Pillars for horizontal or vertical PCB mounting
- IP65 rated
- Heat resistant up to 120°C
- DIN rail mountable
- Hinges can be left or right mounted
Tehnilised andmed
Enclosure Type
Wall Mount
External Height - Metric
132.5mm
External Depth - Metric
217mm
Body Colour
Grey
External Height - Imperial
5.22"
External Depth - Imperial
8.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
256mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.08"
Product Range
7710 Series
Tehnilised dokumendid (2)
Seotud tooted
Leiti 6 toodet
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
Tariifi nr:39231090
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
Kaal (kg):1.429