Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSILICON LABS
Tootja toote nrMGM111E256V2
Tellimiskood2930686
TootevalikMGM111 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaSILICON LABS
Tootja toote nrMGM111E256V2
Tellimiskood2930686
TootevalikMGM111 Series
Tehniliste andmete leht
RF ModulationO-QPSK
Frequency2.4835GHz
Sensitivity dBm-99dBm
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Module InterfaceI2C, I2S, SPI, UART, USART, USB
Supply Current8.2mA
Product RangeMGM111 Series
SVHCTo Be Advised
Toote ülevaade
Mighty Gecko module enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32™ Mighty Gecko SoC, the MGM111 combines an energy-efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. This integration accelerates time to market and saves months of engineering effort and development costs. It is suitable for use in connected home, building automation, lighting, security and monitoring, smart grid / metering and industrial automation.
- 32bit ARM® Cortex®-M4 at 40MHz
- External (U.FL) antenna
- 256KB flash memory
- 32KB RAM
- Integrated DC-DC converter
- Full production (certified)
- 10dBm max TX power
Tehnilised andmed
RF Modulation
O-QPSK
Sensitivity dBm
-99dBm
Supply Voltage Max
3.8V
Supply Current
8.2mA
SVHC
To Be Advised
Frequency
2.4835GHz
Supply Voltage Min
1.85V
Module Interface
I2C, I2S, SPI, UART, USART, USB
Product Range
MGM111 Series
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85287199
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0035
Toote jälitatavus