Toote ülevaade
The AC164104 is an RFPIC receiver module supports 315MHz ASK. The RFPIC development kit 1 provides design engineers with an easy way to evaluate unidirectional, remote sense and control wireless links based on the RFPIC12F675 and rfRXD0420/0920 devices. The kit is based on the popular PICkit 1 Flash Starter Kit and consists of modular building blocks for different transmitters and receivers that can be utilised for prototype systems. The receiver modules are based on the rfRXD0420 and rfRXD0920 devices and are available in two options supporting 315MHz ASK and 433MHz ASK. These modules plug directly into the PICkit 1 Flash Starter development board, offering an easy way to evaluate the different receiver modules with Microchip's 8 and 14-pin Flash PIC microcontrollers as well as a USB interface to a PC. The design files for these modules are available to allow easy integration of the designs into a system.
- RFPIC receiver module supports 315MHz ASK.
- It is a component of the RFPIC development kit (DV164102).
- Transmitter modules are based on the RFPIC12F675 devices
- Code development is achieved with Microchip's MPLAB integrated development environment (IDE).
- Vacuum Caps
- Embossed Tape Packaging
Rakendused
Wireless, Communications & Networking, RF Communications
Tehnilised andmed
315MHz
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat