Vajate rohkem?
Kogus | |
---|---|
1+ | 6,810 € |
10+ | 6,090 € |
25+ | 5,240 € |
50+ | 4,830 € |
100+ | 4,410 € |
500+ | 3,630 € |
Tooteteave
Toote ülevaade
The QAM-RX10-433 from RF Solutions is a 433MHz AM super heterodyne receiver module. This module provides a complete radio receiver which can be used to receive undecoded data from the range of Quasar (UK) transmitter modules. It is very compact form factor and requires only a power connection to operate. Data can be fed directly into a microprocessor or decoding device thus keeping the component count down and ensuring a low hardware cost. Receiver is compatible, producing a CMOS/TTL output and only require connections to power and antenna. It is used in car security systems, automation systems, remote gate controls, remote sensing, data capture and sensor reporting.
- 3.5VDC to 5.5VDC operating voltage
- Miniature size of 30 x 8mm, 30m range
- Enhanced noise immunity internal PLL
- Stable operating frequency
- Low power consumption
- High sensitivity of -123dBm at 433MHz
- Supply current of 6mA
- Working frequency of 433.92MHz, turn on time of 30mS (typ) and 10Kbps data rate
- RF sensitivity (VCC=5V, 1Kbps AM 99% square wave modulation) of -108dBm at 433MHz
- Operating temperature range from -25°C to +85°C
Rakendused
RF Communications, Wireless, Sensing & Instrumentation, Security
Tehnilised andmed
AM
433.92MHz
3.5V
6mA
Automation & Car Security System, Data Capture, Remote Gate Control & Sensing, Sensor Reporting
No SVHC (07-Nov-2024)
10Kbps
-108dBm
5.5V
-
QAM-TX2 Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Switzerland
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat