Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaMICROCHIP
Tootja toote nrRN2903A-I/RM103Kopeeri
Tellimiskood2851711
TootevalikLoRa Series
Teie osa number
208 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 50,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 23,460 € |
| 25+ | 20,530 € |
| 100+ | 17,010 € |
| 250+ | 15,250 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
23,46 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaMICROCHIP
Tootja toote nrRN2903A-I/RM103Kopeeri
Tellimiskood2851711
TootevalikLoRa Series
Tehniliste andmete leht
RF ModulationFSK, GFSK
Data Rate Max300Kbps
Frequency Max928MHz
Sensitivity dBm-146dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power18.5dBm
Module InterfaceUART
Supply Current124.4mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product RangeLoRa Series
SVHCNo SVHC (04-Feb-2026)
Toote ülevaade
Microchip’s RN2903 Low-Power Long Range LoRa Technology Transceiver module provides an easy to use, low-power solution for long range wireless data transmission. The advanced command interface offers rapid time to market. The RN2903 module complies with the LoRaWAN Class A protocol specifications. It integrates RF, a baseband controller, command Application Programming Interface (API) processor, making it a complete long range solution.
- On-Board LoRaWAN Protocol Stack
- ASCII Command Interface over UART
- Compact Form Factor: 17.8 x 26.7 x 3.34 mm
- Castellated SMT Pads for Easy and Reliable PCB Mounting
- Programmable RF Communication Bit Rate up to 300kbps with FSK Modulation, 12500bps with LoRa Technology Modulation
- Integrated MCU, Crystal, EUI-64 Node Identity Serial EEPROM, Radio Transce
- Low-Power Long Range Transceiver Operating in the 915MHz Frequency Band
- High Receiver Sensitivity: Down to -146dBm
- TX Power: Adjustable up to +18.5dBm High Efficiency PA
- FSK, GFSK, and LoRa Technology Modulation
- IIP3 = -11dBm
- Up to 15km Coverage at Suburban and up to 5km Coverage at Urban Area
Rakendused
IIoT (Industrial Internet of Things), Motor Drive & Control
Tehnilised andmed
RF Modulation
FSK, GFSK
Frequency Max
928MHz
Supply Voltage Min
2.1V
Transmit Power
18.5dBm
Supply Current
124.4mA
Product Range
LoRa Series
Data Rate Max
300Kbps
Sensitivity dBm
-146dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (04-Feb-2026)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (04-Feb-2026)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0046
Toote jälitatavus