6 Leitud tulemused otsingule "STMICROELECTRONICS"
Leidke poest Farnell Eesti suur valik tooteid RF Transceivers - Sub 2.4GHz ISM Band. Meil on suur valik RF Transceivers - Sub 2.4GHz ISM Band, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Kuva
Ostja
Insener
Tootja
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Protocol 1
Supply Voltage Min
Protocol 2
Supply Voltage Max
Transmit Power
Protocol 3
Module Interface
Supply Current
RF Transceiver Applications
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,130 € 5+ 13,770 € 10+ 13,420 € 50+ 13,060 € 100+ 12,700 € | 2FSK, GFSK, GMSK, OOK, ASK | 500Kbps | 870MHz | - | - | 1.8V | - | 3.6V | 11.6dBm | - | SPI, UART | 20mA | Home & Building Automation, Wireless Sensor Network, Industrial Monitoring & Control | ||||||
Each | 1+ 15,360 € 5+ 14,580 € 10+ 13,790 € 50+ 11,680 € 100+ 10,800 € Veel hinnateavet ... | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 433MHz | -118dBm | - | 1.8V | - | 3.6V | - | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each | 1+ 14,180 € 5+ 13,730 € 10+ 13,270 € 50+ 12,200 € 100+ 12,190 € Veel hinnateavet ... | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 868MHz | -118dBm | - | 1.8V | - | 3.6V | - | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each | 1+ 17,570 € 5+ 16,900 € 10+ 16,230 € 50+ 15,550 € 100+ 15,120 € | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 870MHz | -118dBm | - | 1.8V | - | 3.6V | 11.6dBm | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 10,720 € 5+ 9,560 € 10+ 8,400 € 50+ 7,820 € 100+ 7,180 € Veel hinnateavet ... | - | - | - | - | Bluetooth LE | - | Zigbee 3.0 | - | - | IEEE 802.15.4 | - | - | - | ||||||
Each | 1+ 18,330 € | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 928MHz | -118dBm | - | 1.8V | - | 3.6V | 11.6dBm | - | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||