KM-ta

Transformers Transformer Cores:

Leiti 141 toodet
Leidke poest Farnell Eesti suur valik Transformers Transformer Cores. Meil on lai valik Transformer Cores, näiteks Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores maailma tipptootjatelt, sealhulgas: TDK, Fair-rite & Ferroxcube
Kuva
Ostja
Insener
Tootja
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4153968

RoHS

Date/Lot Code

1 Set
5+
1,270 €
50+
1,240 €
250+
1,200 €
500+
1,170 €
1000+
1,150 €
RM
RM4
N48
Transformers
21mm
11mm²
100nH
B65803 Series
4153932

RoHS

Date/Lot Code

Each
10+
0,680 €
100+
0,458 €
500+
0,331 €
1000+
0,304 €
3000+
0,303 €
Toroid
17mm x 10.7mm x 6.8mm
N30
Transformers
42mm
21.04mm²
2.71µH
B64290L0652 Series
4167356

RoHS

Date/Lot Code

Each
1+
3,860 €
10+
3,380 €
50+
3,240 €
100+
3,110 €
200+
2,970 €
Veel hinnateavet ...
E
E55/28/21
N87
Transformers
124mm
354mm²
400nH
B66335 Series
4153931

RoHS

Each
10+
0,644 €
100+
0,434 €
500+
0,315 €
1000+
0,285 €
3000+
0,284 €
Toroid
17mm x 10.7mm x 6.8mm
N87
Transformers
42mm
21.04mm²
1.39µH
B64290L0652 Series
2707473

RoHS

Date/Lot Code

1 Pair
1+
5,890 €
10+
4,990 €
50+
4,420 €
100+
4,140 €
200+
3,840 €
Veel hinnateavet ...
P
P30
3C91
Transformers
45.2mm
137mm²
8.3µH
-
4153924

RoHS

Date/Lot Code

Each
1+
14,130 €
5+
11,740 €
10+
9,340 €
25+
9,240 €
50+
9,140 €
Veel hinnateavet ...
Toroid
50mm x 30mm x 20mm
T37
Transformers
120.4mm
195.7mm²
12µH
B64290L0082 Series
4167354

RoHS

Date/Lot Code

Each
1+
4,890 €
10+
3,330 €
50+
2,450 €
100+
2,360 €
200+
2,260 €
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4154048

RoHS

Date/Lot Code

Each
1+
3,370 €
50+
2,120 €
100+
2,040 €
250+
1,950 €
500+
1,940 €
Veel hinnateavet ...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66461 Series
4167358

RoHS

Date/Lot Code

Each
1+
5,820 €
5+
4,880 €
10+
3,940 €
25+
3,790 €
50+
3,640 €
Veel hinnateavet ...
E
E55/28/25
N87
Transformers
124mm
420mm²
250nH
B66344 Series
4153979

RoHS

1 Set
5+
3,730 €
50+
1,910 €
250+
1,900 €
500+
1,890 €
1000+
1,880 €
Veel hinnateavet ...
RM
RM6
M33
Transformers
26.9mm
31.3mm²
63nH
B65807 Series
4153930

RoHS

Date/Lot Code

Each
1+
2,730 €
50+
1,410 €
100+
1,380 €
250+
1,350 €
500+
1,320 €
Veel hinnateavet ...
Toroid
22.1mm x 13.7mm x 12.5mm
T38
Transformers
54.15mm
51.15mm²
12µH
B64290L0651 Series
4153976

RoHS

Date/Lot Code

1 Pair
5+
3,420 €
50+
1,740 €
250+
1,430 €
500+
1,320 €
1000+
1,310 €
RM
RM6
PC200
Transformers
28.6mm
36.6mm²
1.1µH
B65807 Series
4167368

RoHS

Date/Lot Code

Each
1+
12,610 €
3+
11,200 €
5+
9,780 €
10+
8,370 €
20+
7,650 €
Veel hinnateavet ...
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
4153977

RoHS

1 Set
5+
2,770 €
50+
1,430 €
250+
1,240 €
500+
1,100 €
1000+
0,967 €
RM
RM6
N48
Transformers
28.6mm
36.6mm²
160nH
B65807 Series
4244687

RoHS

Date/Lot Code

1 Pair
1+
5,940 €
10+
4,030 €
25+
3,390 €
50+
2,780 €
100+
2,500 €
PQ
PQ32/30
N49
Transformers
67.8mm
153.8mm²
3.45µH
B65879B Series
4153965

RoHS

Date/Lot Code

1 Pair
1+
34,440 €
5+
31,000 €
10+
19,880 €
20+
19,480 €
40+
19,460 €
PM
P59/36
N48
Transformers
88mm
485mm²
12.5µH
B65691 Series
4154055

RoHS

Date/Lot Code

Each
1+
3,480 €
50+
3,050 €
100+
2,520 €
250+
2,450 €
500+
2,390 €
Veel hinnateavet ...
Planar ER
ER32/5/21
N97
Transformers
38.3mm
100.5mm²
5µH
B66501 Series
4153981

RoHS

Date/Lot Code

1 Set
1+
3,300 €
10+
2,260 €
50+
1,690 €
200+
1,480 €
400+
1,260 €
RM
RM8
N41
Transformers
38mm
64mm²
250nH
B65811 Series
4167346

RoHS

Date/Lot Code

Each
10+
1,260 €
100+
0,828 €
500+
0,824 €
1000+
0,820 €
2400+
0,815 €
Veel hinnateavet ...
ELP
ELP14/3.5/5
N49
Transformers
20.7mm
14.3mm²
800nH
B66281 Series
4167353

RoHS

Date/Lot Code

Each
1+
4,510 €
10+
3,080 €
25+
2,970 €
50+
2,860 €
100+
2,750 €
Veel hinnateavet ...
E
E55/28/21
N87
Transformers
124mm
354mm²
496nH
B66335 Series
4154051

RoHS

Date/Lot Code

Each
1+
2,120 €
50+
1,110 €
100+
0,960 €
250+
0,750 €
500+
0,736 €
Planar ER
ER23/5/13
PC200
Transformers
32.6mm
50.3mm²
1.4µH
B66482 Series
4153929

RoHS

Date/Lot Code

Each
1+
0,450 €
50+
0,243 €
100+
0,215 €
250+
0,183 €
500+
0,163 €
Veel hinnateavet ...
Toroid
13.3mm x 8.3mm x 5mm
N30
Transformers
32.7mm
12.27mm²
2.03µH
B64290L0644 Series
4154043

RoHS

Date/Lot Code

Each
5+
1,030 €
50+
0,900 €
250+
0,746 €
500+
0,728 €
1000+
0,711 €
Veel hinnateavet ...
Planar Plate/I
I18/2/10
N87
Transformers
20.3mm
39.5mm²
2.9µH
B66453 Series
4154012

RoHS

Date/Lot Code

Each
1+
12,300 €
5+
10,220 €
10+
8,130 €
25+
7,630 €
50+
7,130 €
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
4154002

RoHS

Date/Lot Code

Each
5+
1,840 €
50+
0,960 €
250+
0,923 €
500+
0,886 €
1000+
0,849 €
Veel hinnateavet ...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
1–25 141-st üksusest
6 leheküljest (lehekülgedest)

juhtivat tootjat

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account