Telecommunication Transformer Cores:
Leiti 5 toodetLeidke poest Farnell Eesti suur valik Telecommunication Transformer Cores. Meil on lai valik Transformer Cores, näiteks Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores maailma tipptootjatelt, sealhulgas: Epcos
Kuva
Ostja
Insener
Tootja
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 1+ 6,450 € 5+ 5,470 € 10+ 4,480 € 25+ 3,590 € 50+ 3,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RM | RM10 | N48 | Telecommunication | 42mm | 83mm² | 400nH | B65813 Series | |||||
1 Pair | 1+ 3,110 € 5+ 2,630 € 10+ 2,140 € 25+ 1,670 € 50+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RM | RM8 | N41 | Telecommunication | 38mm | 64mm² | 4.1µH | B65811 Series | |||||
Pack of 800 | 800+ 2 670,000 € | Min: 800 / Mitu: 800 | P | P26/16 | T38 | Telecommunication | 40mm | 108mm² | 22µH | B65671 Series | |||||
Pack of 2000 | 2000+ 2 746,000 € | Min: 2000 / Mitu: 2000 | RM | RM5 | N48 | Telecommunication | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Pack of 2000 | 2000+ 5 001,000 € | Min: 2000 / Mitu: 2000 | RM | RM5 | K1 | Telecommunication | 20.8mm | 20.8mm² | 40nH | B65805 Series |