KM-ta

RM5 Transformer Cores:

Leiti 12 toodet
Leidke poest Farnell Eesti suur valik RM5 Transformer Cores. Meil on lai valik Transformer Cores, näiteks RM8, RM6, RM5 & 22.1mm x 13.7mm x 6.35mm Transformer Cores maailma tipptootjatelt, sealhulgas: TDK & Ferroxcube
Kuva
Ostja
Insener
Tootja
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4153971

RoHS

Date/Lot Code

1 Pair
5+
3,030 €
50+
1,560 €
250+
1,240 €
500+
1,190 €
1000+
1,140 €
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4354324

RoHS

1 Pair
5+
2,470 €
50+
1,280 €
250+
0,977 €
500+
0,891 €
1000+
0,873 €
RM
RM5
N48
TDK Transformers
20.8mm
20.8mm²
315nH
B65805 Series
2673428

RoHS

Date/Lot Code

1 Set
5+
3,070 €
50+
1,570 €
250+
1,550 €
500+
1,540 €
1000+
1,520 €
Veel hinnateavet ...
RM
RM5
N48
High Q Inductors
20.8mm
20.8mm²
250nH
B65805 Series
2355148

RoHS

Date/Lot Code

Each
2000+
0,972 €
RM
RM5
N30
-
22.1mm
23.8mm²
3.5µH
B65805 Series
3580861

RoHS

Date/Lot Code

Each
2000+
1,040 €
RM
RM5
N41
TDK B65805 Series Coil Formers
22.1mm
23.8mm²
2.6µH
B65805 Series
3580862

RoHS

Date/Lot Code

Each
2000+
1,730 €
RM
RM5
M33
TDK B65805 Series Coil Formers
20.8mm
20.8mm²
100nH
B65805 Series
2355149

RoHS

Date/Lot Code

1 Pair
5+
2,240 €
50+
1,250 €
RM
RM5
N87
-
22.1mm
23.8mm²
2µH
B65805 Series
2673427

RoHS

1 Pair
1+
2,670 €
10+
1,550 €
50+
1,470 €
100+
1,310 €
200+
1,220 €
RM
RM5
T38
Broadband Transformers
22.1mm
23.8mm²
6.7µH
B65805 Series
4244681

RoHS

Date/Lot Code

Each
2000+
1,500 €
RM
RM5
N48
Telecommunication
20.8mm
20.8mm²
315nH
B65805 Series
4244677

RoHS

Date/Lot Code

Each
2000+
0,909 €
RM
RM5
PC200
High Frequency Switching Power Supplies
22.1mm
23.8mm²
800nH
B65805 Series
4244678

RoHS

Date/Lot Code

Each
2000+
2,740 €
RM
RM5
K1
Telecommunication
20.8mm
20.8mm²
40nH
B65805 Series
2103381

RoHS

1 Pair
1+
3,210 €
10+
2,420 €
50+
1,890 €
100+
1,680 €
200+
1,430 €
Veel hinnateavet ...
RM
RM5
3B7
-
21.4mm
21.2mm²
160nH
-
1–12 12-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account